text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ125K8X

NC7WZ125 Series 5.5 V TinyLogic UHS Dual Buffer with 3-STATE Outputs-US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7WZ125K8X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 250mW
Propagation Delay: 12ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NC7WZ125K8X is a Ultra Highspeed dual Non-inverting buffer with independent active LOW enables for 3-STATE outputs.It operates with core supply voltage ranging from 1.65 V to 5.5 V.

This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.

Features:

  • Space saving US8 surface mount package
  • MicroPak¥ Pb-Free leadless package
  • Ultra High Speed; tPD 2.6 ns Typ into 50 pF at 5 V VCC
  • High Output Drive; r24 mA at 3 V VCC
  • Broad VCC Operating Range; 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V VCC
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Outputs are overvoltage tolerant in 3-STATE mode
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Desktop PC
  • LCD Monitor
  • Other Data Processing
  • Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$2,112.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.178
9,000
$0.177
12,000
$0.176
15,000+
$0.173
Product Variant Information section