text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ86L8X

NC7WZ86 Series 5.5 V TinyLogic UHS Dual 2-Input Exclusive-OR Gate - MICROPAK-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7WZ86L8X - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Features & Applications

The NC7WZ86L8X is a dual 2-Input Exclusive-OR Gate with advanced CMOS technology to achieve ultra high speed, available in a MICROPAK-8 package.

Features:

  • Space saving US8 surface mount package
  • MicroPak Pb-Free leadless package
  • Ultra High Speed; tPD 2.9 ns typ into 50 pF at 5V VCC
  • High Output Drive; ± 24 mA at 3V VCC
  • Broad VCC Operating Range; 1.65V to 5.5V
  • Matches the performance of LCX when operated at 3.3V
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5V to 3V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
114,999
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$941.00
USD
Quantity
Unit Price
5,000
$0.0957
10,000
$0.0941
15,000
$0.0931
20,000
$0.0925
25,000+
$0.0905
Product Variant Information section