Manufacturer Part #
NL27WZ08USG
NL27WZ08 Series 1.65 to 5.5 V Surface Mount Dual 2 Input AND Gate - US-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:US-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NL27WZ08USG - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 2 |
| Supply Voltage-Nom: | 1.65V to 5.5V |
| Package Style: | US-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0532
9,000
$0.0519
15,000
$0.0513
30,000
$0.0505
60,000+
$0.0492
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
US-8
Mounting Method:
Surface Mount