text.skipToContent text.skipToNavigation

Manufacturer Part #

NL27WZ16DFT2G

NL27WZ16 Series 1.65 to 5.5 V Surface Mount Dual Buffer - SC-88

Product Specification Section
onsemi NL27WZ16DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: ±100mA
Power Dissipation: 200mW
Propagation Delay: 9.6ns
Operating Temperature: -55°C to +125°C
Capacitance: 7pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NL27WZ16 is a high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3 V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.

Key Features:

  • Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs
  • LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 72; Equivalent Gate = 18
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$155.40
USD
Quantity
Unit Price
3,000
$0.0518
9,000
$0.0505
15,000
$0.05
30,000
$0.0492
60,000+
$0.0479