text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC86MTCX

74VHC Series 5 V High Speed CMOS Quad 2-Input Exclusive-OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
onsemi 74VHC86MTCX - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74VHC86 Series is an advanced high speed CMOS Quad Exclusive OR Gate fabricated with silicon gate CMOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0 V to 7 V can be applied to the input pins without regard to the supply voltage.

This device can be used to interface 5 V to 3 V systems and on two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 4.8 ns (typ) at VCC = 5V
  • Low Power Dissipation ICC = 2 µA (Max) @ TA = 25°C
  • High Noise Immunity VNIH = VNIL = 28% VCC (Min)
  • Power down protection is provided on all inputs
  • Low Noise VOLP = 0.8V (Max)
  • Pin and Function Compatible with 74HC86

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$952.50
USD
Quantity
Unit Price
2,500
$0.129
5,000
$0.128
7,500
$0.127
12,500
$0.126
25,000+
$0.124
Product Variant Information section