text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14071BDG

MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi MC14071BDG - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Output Characteristics: 1-ST
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14071BDG is a Quad 2-Input OR Gate constructed with MOS P-channel and N-Channel enhancement mode devices in a single monolithic structure (Complementary MOS).

These complementay MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb−Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
Pricing Section
Global Stock:
102
USA:
102
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
102
Multiple Of:
1
Total
$13.97
USD
Quantity
Unit Price
150
$0.137
400
$0.135
1,500
$0.132
4,000
$0.13
15,000+
$0.125
Product Variant Information section