Manufacturer Part #
MC14081BDR2G
MC14081B Series 3 to 18 V Surface Mount CMOS Quad 2-Input AND Gate - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC14081BDR2G - Technical Attributes
Attributes Table
| Logic Circuit: | AND Gate |
| No of Functions / Channels: | 4 |
| Supply Voltage-Nom: | 3V to 18V |
| Power Dissipation: | 500mW |
| Propagation Delay: | 50ns |
| Operating Temperature: | -55°C to +125°C |
| Capacitance: | 5pF |
| No of Inputs: | 8 |
| No of Outputs: | Quad |
| High Level Output Current: | -8.8mA |
| Low Level Output Current: | 8.8mA |
| No of Pins: | 14 |
| Quiescent Current: | 1.5nA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14081BDR2G is a Quad 2-Input AND Gate constructed with P and N channel enhancement mode devices in a single monolithic structure (Complementary MOS).
Their primary use is where low power dissipation and/or high noise immunity is desired.
Features:
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- All Outputs Buffered
- Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
- Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
- Pin−for−Pin Replacements for Corresponding CD4000 Series B Suffix Devices
- These Devices are Pb−Free and are RoHS Compliant
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100\ Qualified and PPAP Capable
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.106
5,000
$0.104
10,000
$0.103
12,500
$0.102
37,500+
$0.0986
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.106 / Stock: 352,500 Qty: 2,500+$0.106 Stock: 352,500
- Reel Qty: 2,500+ / Unit Price: $0.106 / Stock: 7,500 Qty: 2,500+$0.106 Stock: 7,500
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.106 / Stock: 0 Qty: 2,500+$0.106 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.106 / Stock: 0 Qty: 2,500+$0.106 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount