text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC00DG

MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC00DG - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC00DG is a High-Performance CMOS Quad 2-Input NAND Gate available in SOIC-14 pin Surface mount package.

Features:

  • Output Drive Capability: ±24 mA
  • Operating Voltage Range: 2 to 6 V AC00; 4.5 to 5.5 ACT00
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 32 FETs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4180
Multiple Of:
55
Total
$739.86
USD
Quantity
Unit Price
125
$0.187
300
$0.184
1,250
$0.18
3,000
$0.177
12,500+
$0.17
Product Variant Information section