text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC00DR2G

MC74AC00 Series 2 to 6 V Quad 2-Input CMOS NAND Gate - SOIC-14

Product Specification Section
onsemi MC74AC00DR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC74AC00DR2G is a High-Performance CMOS Quad 2-Input NAND Gate available in SOIC-14 pin surface mount package.

Features:

  • Output Drive Capability: ±24 mA
  • Operating Voltage Range: 2 to 6 V AC00; 4.5 to 5.5 ACT00
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 32 FETs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$452.50
USD
Quantity
Unit Price
2,500
$0.181
5,000
$0.178
7,500
$0.177
10,000
$0.176
12,500+
$0.173