text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC02DG

MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC02DG - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC02DG is a Quad 2-Input NOR Gate availabe in SOIC-14 surface mount package

Features:

  • Outputs Source/Sink 24 mA
  • ACT02 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
4015
Multiple Of:
55
Total
$1,606.00
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,500
$0.415
4,000+
$0.40
Product Variant Information section