text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT00MTCX

MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi MM74HCT00MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$700.00
USD
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
12,500+
$0.27
Product Variant Information section