text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV14043BDR2G

QUAD R-S LATCHES - Tape and Reel

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
onsemi NLV14043BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Latch
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 3V to 18V
Power Dissipation: 0.5W
Propagation Delay: 60ns
Operating Temperature: -55°C to +125°C
Capacitance: 5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -8.8mA
Low Level Output Current: 8.8mA
No of Pins: 16
Quiescent Current: 6nA
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.182
5,000
$0.18
7,500
$0.179
10,000
$0.178
12,500+
$0.175
Product Variant Information section