text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G02W5-7

74AHC Series 2 - 5.5 V 8 mA Single Dual Input Positive NOR Gate - SOT25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Diodes Incorporated 74AHC1G02W5-7 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
42,000
Factory Lead Time:
36 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,171.80
USD
Quantity
Unit Price
3,000
$0.045
9,000
$0.0439
15,000
$0.0434
45,000
$0.0423
75,000+
$0.0414
Product Variant Information section