text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G00GN,132

74AUP Series 3.6 V SMT Single Low-Power 2-Input NAND Gate - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G00GN,132 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications
The 74AUP1G00GN,132 is a single 2-input NAND Gate with very low static and dynamic power consumption across the entire Vcc range from 0.8 to 3.6 V.

Features and Benefits:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Complies with JEDEC standards:
  • JESD8-12 (0.8 V to 1.3 V)
  • JESD8-11 (0.9 V to 1.65 V)
  • JESD8-7 (1.2 V to 1.95 V)
  • JESD8-5 (1.8 V to 2.7 V)
  • JESD8-B (2.7 V to 3.6 V)
  • ESD protection:
  • HBM JESD22-A114F Class 3A exceeds 5000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from −40 °C to +85 °C and −40 °C to +125 °C

Applications:

  • Mobile phones
  • PDAs
  • Digital cameras
  • Media players
  • Portable medical devices
  • Other hand-held, power-sensitive applications 

 

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,210.00
USD
Quantity
Unit Price
5,000
$0.242
10,000
$0.239
15,000+
$0.236
Product Variant Information section