text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV1T08GXH

74LV Series 5.5 V 8 mA 2-Input Single Supply Translating AND Gate - X2SON-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LV1T08GXH - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.6V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 3.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$752.00
USD
Quantity
Unit Price
10,000
$0.0752
20,000+
$0.0732
Product Variant Information section