text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL05DG

MC100LVEL Series 3.3 V SMT Single 2-Input Differential AND/NAND Gate - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL05DG - Technical Attributes
Attributes Table
Logic Circuit: AND/NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 3.3V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVEL05 is a 2-input differential AND/NAND gate. The device is functionally equivalent to the MC100EL05 device and operates from a 3.3 V supply voltage. With propagation delays and output transition times equivalent to the EL05, the LVEL05 is ideally suited for those applications which require the ultimate in AC performance at low voltage power supplies.

Because a negative 2-input NAND is equivalent to a 2-input OR function, the differential inputs and outputs of the device allows the LVEL05 to also be used as a 2-input differential OR/NOR gate.

Key Features:

  • 340 ps Propagation Delay
  • High Bandwidth Output Transitions
  • ESD Protection:
    • >4 kV Human Body Model,
    • >200 V Machine Model
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
  • Internal Input Pulldown Resistors
  • Q Output will Default LOW with All Inputs Open or at VEE
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Flammability Rating: UL 94 V-0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 69 devices
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$1,334.76
USD
Quantity
Unit Price
98
$4.61
196
$4.56
294
$4.54
392
$4.52
490+
$4.46
Product Variant Information section