text.skipToContent text.skipToNavigation

Manufacturer Part #

MC10EL01DG

MC10EL01 Series 5.7 V Surface Mount ECL 4‐Input OR/NOR - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC10EL01DG - Technical Attributes
Attributes Table
Logic Circuit: OR/NOR Gate
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 4.2V to 5.7V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC10EL01DG is a 5 V ECL (Emitter Coupled Logic) 4-Input OR/NOR Gate with higher performance capabilities.

With propagation delays and output transition times significantly faster than the E101, the EL01 is ideally suited for those applications which require the ultimate in AC performance.

Features:

  • 230 ps Propagation Delay
  • ESD Protection: > 1 kV Human Body Model,> 100 V Machine Model
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
  • For Additional Information, see Application Note AND8003/D
  • Flammability Rating: UL 94 V−0 @ 0.125 in, Oxygen Index: 28 to 34
  • Transistor Count = 46 devices
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14,602
Factory Lead Time:
39 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$789.88
USD
Quantity
Web Price
98
$4.10
196
$4.03
294
$3.99
392
$3.96
490+
$3.86
Product Variant Information section