text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC30ADTR2G

MC74HC30A Series 6 V Surface Mount 8-Input NAND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi MC74HC30ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC30ADTR2G is a part of MC74HC30A series NAND gate. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-14 package.

The MC74HC30 is identical in pinout to the LS30. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • These are PbFree Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$832.50
USD
Quantity
Unit Price
2,500
$0.112
5,000
$0.111
10,000
$0.109
37,500+
$0.106