text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7S14M5X

NC7S14 Series 6 V SMT TinyLogic HS Inverter with Schmitt Trigger Input -SOT-23-5

Product Specification Section
onsemi NC7S14M5X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 225mW
Propagation Delay: 7.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications

The  NC7S14M5X is a part of NC7S14 family having single high performance CMOS Inverter with Schmitt Trigger input.

The design provides hysteresis between the positive-going and negative going input thresholds and improves the noise margins also assures high speed with low power circuit operation.

Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak™ leadless package
  • Schmitt input hysteresis: 1V typ
  • High speed: tPD 4.5 ns typ
  • Low quiescent power: ICC 1 µA
  • Balanced output drive: 2 mA IOL, -2 mA IOH
  • Broad VCC operating range: 2V - 6V
  • Balanced propagation delays
  • Specified for 3V operation

Application:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home 
  • CRT/RPTV
  • Desktop PC
  • DVD
  • E-book Reader
  • Enterprise Voice Network
  • Mobile Handsets
  • Notebook PC
  • Other Audio & Video
  • PDP TV
  • PMP/MP3 Players
  • Wireless LAN Access Point/Router
  • Wireless LAN Card & Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
27000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,144.80
USD
Quantity
Unit Price
3,000
$0.0439
9,000
$0.0428
15,000
$0.0424
45,000
$0.0413
75,000+
$0.0404