text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SPU04P5X

NC7SPU04 Series 3.6 V Surface Mount TinyLogic ULP Unbuffered Inverter - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
onsemi NC7SPU04P5X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SPU04P5X is a Part of NC7SPU04 Series, Tiny Logic Ultra Low Power Unbuffered Inverter. Operating Temperature Ranges from −40°C to +85°C and its available in SC-70-5 Package.

Features:

  • 0.9 V to 3.6 V VCC Supply Operation
  • 3.6 V OverVoltage Tolerant I/Os at VCC from 0.9 V to 3.6 V
  • Propagation Delay (tPD):
    • 4.0 ns: Typical for 3.0 V to 3.6 V VCC
    • 5.0 ns: Typical for 2.3 V to 2.7 V VCC
    • 6.0 ns: Typical for 1.65 V to 1.95 V VCC
    • 7.0 ns: Typical for 1.40 V to 1.60 V VCC
    • 11.0 ns: Typical for 1.10 V to 1.30 V VCC
    • 27.0 ns: Typical for 0.90 V VCC
  • Power-Off High-Impedance Inputs and Outputs
  • Static Drive (IOH/IOL)
    • ±2.6 mA at 3.00 V VCC
    • ±2.1 mA at 2.30 V VCC
    • ±1.5 mA at 1.65 V VCC
    • ±1.0 mA at 1.40 V VCC
    • ±0.5 mA at 1.10 V VCC
    • ±20 µA at 0.90 V VCC
  • Use patented Quiet Series Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak leadfree Package
  • Ultra-Low Dynamic Power

Applications:

  • Automation
  • Graphic card
  • Printer
  • LCD Monitor
  • Desktop PC
  • Test and Measurement
  • Camcorder
  • Routers & LAN Switches
  • PMP/MP3 Players
  • CRT/RPTV
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
9 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$748.80
USD
Quantity
Unit Price
3,000
$0.0645
9,000
$0.0628
12,000
$0.0624
30,000
$0.0611
45,000+
$0.0598
Product Variant Information section