text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7ST02M5X

IC GATE NOR 1CH 2-INP SOT23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
onsemi NC7ST02M5X - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$69.00
USD
Quantity
Unit Price
3,000
$0.023
9,000
$0.0225
30,000
$0.0219
60,000
$0.0216
120,000+
$0.021
Product Variant Information section