text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV34P5X

NC7SV34 Series 3.6 V 24 mA Surface Mount TinyLogic ULP-A Single Buffer - SC70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi NC7SV34P5X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 1-ST
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$877.20
USD
Quantity
Unit Price
3,000
$0.0755
6,000
$0.0743
12,000
$0.0731
15,000
$0.0727
45,000+
$0.0703
Product Variant Information section