text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ00P5X

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NC7SZ00P5X - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NC7SZ00P5X is a part of NC7SZ00 Series is a Single two-input NAND Gate  Ultra-High Speed (UHS) series of TinyLogic

This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.

Features:

  • Ultra-High Speed: tPD 2.4 ns (Typical) into 50 pF at 5 V Vcc
  • High Output Drive: ±24 mA at 3 V Vcc
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX Operated at 3.3 V Vcc
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance inputs facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SOT23 and SC70 Packages

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$112.20
USD
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0364
15,000
$0.036
45,000
$0.0352
75,000+
$0.0344