text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ125L6X

NC7SZ125 Series 5.5 V TinyLogic® UHS Single Buffer w/ 3-State Output-MICROPAK-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ125L6X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications
The NC7SZ125 is a single buffer with three-state output Ultra-High Speed (UHS) of TinyLogic.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range. The device is specified to operate over the 1.65 V to 5.5 V range.

Features:

  • Ultra-High Speed: tPD 2.6 ns (Typical) into 50 pF at 5 V Vcc
  • High Output Drive: ±24 mA at 3 V Vcc
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX Operated at 3.3 V Vcc
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SOT23 and SC70 Packages

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Acces
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$777.00
USD
Quantity
Unit Price
5,000
$0.0526
10,000
$0.0518
20,000
$0.051
25,000
$0.0507
75,000+
$0.0491
Product Variant Information section