text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ175P6X-L22347

NC7SZ175 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SZ175P6X-L22347 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 332mW
Propagation Delay: 2.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,023.60
USD
Quantity
Unit Price
3,000
$0.0881
6,000
$0.0867
12,000
$0.0853
15,000
$0.0848
45,000+
$0.082
Product Variant Information section