text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ175P6X

NC7SZ175 Series 5.5 V TinyLogic UHS D-Type Flip-Flop with SC-70-6

Product Specification Section
onsemi NC7SZ175P6X - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 2.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The NC7SZ175 is a Single positive edge-triggered D-type CMOS Flip-Flop with Asynchronous Clear, Ultra High Speed Series of TinyLogic.

The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad Vcc operating range.

This single flip-flop will store the state of the D input that meets the setup and hold time requirements on the LOW-to-HIGH Clock (CP) transition. A LOW input to Clear sets the Q output to LOW level. The Clear input is independent of clock.

Features:

  • Space saving SC70 6-lead package
  • Ultra small MicroPak leadless package
  • Ultra High Speed:tPD 2.6 ns Typ into 50 pF at 5 V Vcc
  • High Output Drive: ±24 mA at 3 V Vcc
  • Broad Vcc Operating Range: 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V Vcc
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Broadband Modem
  • Consumer Appliances
  • Desktop PC
  • Medical Electronics/Devices
  • Mobile Handsets
  • LCD Monitor
  • Broadband Access
Pricing Section
Global Stock:
3,249,000
Germany:
3,249,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$111.30
USD
Quantity
Unit Price
3,000
$0.0371
9,000
$0.0361
12,000
$0.0359
30,000
$0.0351
45,000+
$0.0344