text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ17DFT2G

NL17SZ Series 3.25 V Surface Mount Single Non-Inverting Buffer - SOT-353

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
onsemi NL17SZ17DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
No of Functions / Channels: 1
Supply Voltage-Nom: 3.25V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The NL17SZ17 is a single Non-inverting Schmitt Trigger Buffer in two tiny footprint packages. The device performs much as LCX multi-gate products in speed and drive.

Key Features:

  • Tiny SOT-353 and SOT-553 Packages
  • Source/Sink 24 mA at 3.0 Volts
  • Overvoltage Tolerant Inputs and Outputs
  • Chip Complexity: FETs = 20
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,692.00
USD
Quantity
Unit Price
3,000
$0.0595
9,000
$0.058
12,000
$0.0576
30,000
$0.0564
45,000+
$0.0552
Product Variant Information section