text.skipToContent text.skipToNavigation

Manufacturer Part #

NL7SZ57DFT2G

Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi NL7SZ57DFT2G - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.2W
Propagation Delay: 3.2ns
Operating Temperature: -55°C to +125°C
Capacitance: 3.5pF
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NL7SZ57 is an advanced high−speed CMOS multifunction gate. The device allows the user to choose logic functions AND, OR, NAND, NOR, XNOR, INVERT and BUFFER. The device has Schmitt−trigger inputs, thereby enhancing noise immunity. The NL7SZ57 input and output structures provide protection when voltages up to 7.0 V are applied, regardless of the supply voltage.

Key Features:

  • High Speed: tPD = 3.2 ns (Typ) @ VCC = 5.0 V
  • Low Power Dissipation: ICC = 1 µA (Maximum) at TA = 25 °C
  • Power Down Protection Provided on inputs
  • Balanced Propagation Delays
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra−Small Package
  • This is a Pb−Free Device
Pricing Section
Global Stock:
36,000
USA:
36,000
63,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.10
USD
Quantity
Unit Price
3,000
$0.0307
9,000
$0.03
15,000
$0.0296
60,000
$0.0287
90,000+
$0.0282
Product Variant Information section