text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC27PW,118

74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Nexperia 74HC27PW,118 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 2V to 6V
No of Inputs: 9
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74HC27PW,112 is a high-speed Si-gate CMOS device and is pin compatible with
Low-Power Schottky TTL (LSTTL).The 74HC27; 74HCT27 provides the 3-input NOR function.

Features:

  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

 

 

 
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
2,500
$0.16
5,000
$0.158
7,500
$0.156
12,500+
$0.153
Product Variant Information section