text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT11D-Q100J

74HCT Series 5 V 4 mA SMT Triple 3-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT11D-Q100J - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 3
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 11ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 9
No of Outputs: Triple
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
CALL Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$634.50
USD
Quantity
Unit Price
5,000
$0.1269
7,500
$0.1259
10,000
$0.1253
12,500+
$0.1232
Product Variant Information section