text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7NZ04K8X

NC7NZ04 Series 5.5 V Surface Mount TinyLogic UHS Inverter - US-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi NC7NZ04K8X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 3
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.25W
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 3
No of Outputs: Triple
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8
Mounting Method: Surface Mount
Features & Applications

The NC7NZ04K8X is an Ultra-high speed tinylogic triple inverter, fabricated with advanced CMOS technology. Available in US-8 package.

Features:

  • Ultra-High Speed: tPD 2.4 ns (Typical) into 50 pF at 5 V VCC
  • High Output Drive: ±24 mA at 3 VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Power-Down, High-Impedance Inputs / Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise / EMI Reduction Circuitry
  • Space-Saving MicroPak™ and US8 Surface Mount Packages

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$238.20
USD
Quantity
Unit Price
3,000
$0.0794
6,000
$0.0781
12,000
$0.0768
15,000
$0.0764
45,000+
$0.0739
Product Variant Information section