text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7NZ17L8X

NC7NZ Series 5.5 V 1 uA Surface Mount Push Pull Buffer - MICROPAK-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7NZ17L8X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 3
Output Characteristics: Push-Pull
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 250mW
Propagation Delay: 6.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 3
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  MICROPAK-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$719.00
USD
Quantity
Unit Price
5,000
$0.0731
10,000
$0.0719
15,000
$0.0712
20,000
$0.0707
25,000+
$0.0691
Product Variant Information section