text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZS11DFT2G-Q

3-Input AND Gate with Schmitt-Trigger Inputs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZS11DFT2G-Q - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 332mW
Propagation Delay: 18.5ns
Operating Temperature: -55°C to +125°C
No of Inputs: 3
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,692.00
USD
Quantity
Unit Price
3,000
$0.0595
9,000
$0.058
12,000
$0.0576
30,000
$0.0564
45,000+
$0.0552
Product Variant Information section