text.skipToContent text.skipToNavigation

Manufacturer Part #

553SCMGI

MIXED SIGNAL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 553SCMGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 1.71V to 3.465V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
41,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,010.00
USD
Quantity
Unit Price
1,000
$1.01
2,000
$0.995
3,000
$0.985
4,000+
$0.975
Product Variant Information section