text.skipToContent text.skipToNavigation

Manufacturer Part #

5V2305PGGI

2.5V/3.3V FAN OUT

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5V2305PGGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 2.5pF
Clock Input Frequency - Max: 200MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 2.3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$527.04
USD
Quantity
Unit Price
96
$1.83
576
$1.82
864
$1.81
1,152
$1.80
1,440+
$1.78
Product Variant Information section