text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT3807EPYGI

74FCT Series 3.6 V 166 MHz Surface Mount CMOS 1-to-10 Clock Driver - SSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74FCT3807EPYGI - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 3pF
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +165°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
128
Multiple Of:
64
Total
$392.96
USD
Quantity
Unit Price
64
$3.07
192
$3.03
256
$3.02
640
$2.98
960+
$2.95
Product Variant Information section