text.skipToContent text.skipToNavigation

Manufacturer Part #

8V79S680NLGI

3.465V 3GHz Fully Integrated Clock and SYSREF Signal Fanout Buffer

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8V79S680NLGI - Technical Attributes
Attributes Table
Type: Clock Buffer
Interface Type: SPI
Input Capacitance: 2pF
Clock Input Frequency - Max: 3GHz
Clock Output Frequency - Max: 3GHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
207
Total
$10.62
USD
Quantity
Unit Price
1
$10.62
5
$10.46
20
$10.33
50
$10.24
125+
$10.11
Product Variant Information section