text.skipToContent text.skipToNavigation

Manufacturer Part #

CY25100SXCFT

CY25100 Series Single PLL 3.3 V 200 MHz Program Spread Clock Generator - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY25100SXCFT - Technical Attributes
Attributes Table
Type: Generator
Input Capacitance: 7pF
Clock Input Frequency - Max: 30MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.3V
Input Type: CMOS
Output Type: CMOS
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$36,725.00
USD
Quantity
Unit Price
2,500+
$14.69
Product Variant Information section