text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX24610EXG2

MAX24610 Series 10 Output Clock Multiplier / Jitter Attenuator IC - CSBGA-81

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MAX24610EXG2 - Technical Attributes
Attributes Table
Type: Synthesizer
Interface Type: SPI
Input Capacitance: 3pF
Clock Input Frequency - Max: 750MHz
Clock Output Frequency - Max: 750MHz
Supply Voltage-Nom: 1.71V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  CSBGA-81
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$10,800.00
USD
Quantity
Unit Price
480+
$22.50
Product Variant Information section