text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP139DWG

MC100EP139 Series 3.3V / 5V ECL ÷2/4, ÷4/5/6 Clock Generation Chip - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EP139DWG - Technical Attributes
Attributes Table
Type: Generator
Clock Input Frequency - Max: 1GHz
Clock Output Frequency - Max: 1GHz
Supply Voltage-Nom: 3V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,218
Factory Lead Time:
10 Weeks
Minimum Order:
76
Multiple Of:
38
Total
$1,606.64
USD
Quantity
Unit Price
38
$21.26
76
$21.14
114
$21.07
152
$21.02
190+
$20.86
Product Variant Information section