text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14541BDG

MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14541BDG - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14541BDG is a programmable timer, consists of a 16−stage binary counter, an integrated oscillator for use with an external capacitor and two resistors. Available in a SOIC-14 package.

Features:

  • Available Outputs 2^8, 2^10, 2^13 or 2^16
  • Increments on Positive Edge Clock Transitions
  • Built−in Low Power RC Oscillator (± 2% accuracy over temperature range and ± 20% supply and ± 3% over processing at < 10 kHz)
  • Oscillator May Be Bypassed if External Clock Is Available
  • External Master Reset Totally Independent of Automatic Reset Operation
  • Operates as 2n Frequency Divider or Single Transition Timer
  • Q/Q Select Provides Output Logic Level Flexibility
  • Reset (auto or master) Disables Oscillator During Resetting to Provide No Active Power Dissipation
  • Clock Conditioning Circuit Permits Operation with Very Slow Clock Rise and Fall Times
  • Automatic Reset Initializes All Counters On Power Up
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc with Auto Reset disabled (Pin 5 = VDD)
  • Supply Voltage Range = 8.5 Vdc to 18 Vdc with Auto Reset Enabled (Pin 5 = VSS)
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,940
Factory Lead Time:
11 Weeks
Minimum Order:
4235
Multiple Of:
55
Total
$677.60
USD
Quantity
Unit Price
55
$0.173
275
$0.168
1,375
$0.163
4,125
$0.16
11,000+
$0.155
Product Variant Information section