text.skipToContent text.skipToNavigation

Manufacturer Part #

NB3N51032DTR2G

Dual HCSL/LVDS Clock Generator, 3.3 V, Crystal to25 MHz

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
onsemi NB3N51032DTR2G - Technical Attributes
Attributes Table
Type: Generator
Clock Input Frequency - Max: 25MHz
Clock Output Frequency - Max: 200MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
5,000
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,600.00
USD
Quantity
Unit Price
2,500+
$1.84
Product Variant Information section