text.skipToContent text.skipToNavigation

Manufacturer Part #

NB6N11SMNG

NB Series 3.3 V 2 GHz SMT Input to LVDS Fanout Buffer / Translator - QFN-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB6N11SMNG - Technical Attributes
Attributes Table
Type: Differential
Clock Input Frequency - Max: 2GHz
Supply Voltage-Nom: 3.3V
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The NB6N11S is a differential 1:2 Clock or Data Receiver and will accept AnyLevel input signals: LVPECL, CML, LVCMOS, LVTTL, or LVDS. These signals will be translated to LVDS and two identical copies of Clock or Data will be distributed, operating up to 2.0 GHz or 2.5 Gb/s, respectively. As such, the NB6N11S is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock or Data distribution applications.

The NB6N11S has a wide input common mode range from GND + 50 mV to VCC - 50 mV. Combined with the 50 O internal termination resistors at the inputs, the NB6N11S is ideal for translating a variety of differential or single-ended Clock or Data signals to 350 mV typical LVDS output levels. The NB6N11S is functionally equivalent to the EP11, LVEP11, SG11 or 7L11M devices and is offered in a small, 3 mm X 3 mm, 16-QFN package. The NB6N11S is a member of the ECLinPS MAX™ family of high performance products.

Key Features:

  • Maximum Input Clock Frequency > 2.0 GHz
  • Maximum Input Data Rate > 2.5 Gb/s
  • 1 ps Maximum of RMS Clock Jitter
  • Typically 10 ps of Data Dependent Jitter
  • 380 ps Typical Propagation Delay
  • 120 ps Typical Rise and Fall Times
  • Functionally Compatible with Existing 3.3 V LVEL, LVEP, EP, and SG Devices
  • These are Pb-Free Devices

Applications:

  • High Performance LVDS Clock and Data Distribution for ATE and Networking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
123
Multiple Of:
123
Total
$995.07
USD
Quantity
Unit Price
3
$8.30
15
$8.20
40
$8.14
100
$8.09
250+
$7.97
Product Variant Information section