text.skipToContent text.skipToNavigation

Manufacturer Part #

NB7L585MNTWG

NB7L585 Series 2.375 to 3.6 V 2.6 LVPECL Clock/Data Distribution Chip - QFN-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NB7L585MNTWG - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 7GHz
Supply Voltage-Nom: 2.375V to 3.6V
Input Type: CML/LVDS/LVPECL
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,250.00
USD
Quantity
Unit Price
1,000+
$7.25
Product Variant Information section