text.skipToContent text.skipToNavigation

Manufacturer Part #

NBC12430AMNG

NBC Series 3.3 V 800 MHz Programmable PLL Synthesized Clock Generator - QFN-32

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NBC12430AMNG - Technical Attributes
Attributes Table
Type: Generator
Clock Input Frequency - Max: 10MHz
Clock Output Frequency - Max: 800MHz
Supply Voltage-Nom: 3.135V to 5.25V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$695.60
USD
Quantity
Unit Price
74
$9.40
148
$9.35
222
$9.32
296
$9.30
370+
$9.24
Product Variant Information section