text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C4911505-07LIEX

Clock Buffer TSSOP-20 T&R 3K

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Pericom Saronix-eCera PI6C4911505-07LIEX - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4pF
Clock Output Frequency - Max: 1.5GHz
Supply Voltage-Nom: 2.375V to 3.6V
Input Type: Differential
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Singapore:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,980.00
USD
Quantity
Unit Price
3,000+
$1.66
Product Variant Information section