text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89228UMG-TR

SY89228U Series 3.6 V 1.5 GHz Surface Mount Clock - QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Interface Type: LVDS
Clock Input Frequency - Max: 1.5GHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: CML/PECL/LVPECL
Output Type: LVPECL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$4,860.00
USD
Quantity
Web Price
1,000+
$4.86
Product Variant Information section