
Manufacturer Part #
SY89830UK4G
SY89830U Series 2.5/3.3/5.5 V 2.5 GHz 1:4 PECL / ECL Clock Driver - TSSOP-16
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:94 per Tube Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1817 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Clock Driver |
Clock Output Frequency - Max: | 2.5GHz |
Supply Voltage-Nom: | 2.5V to 5V |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
The SY89830UK4G is a high-speed, 2.5 GHz differential PECL 1:4 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 25ps over temperature and supply voltage
The wide supply voltage operation allows this fanout buffer to operate in 2.5 V, 3.3 V, and 5 V systems. The SY89830U features a 2:1 input MUX, making it an ideal solution for redundant clock switchover applications.
Features:
- Guaranteed AC parameters over temp/voltage:
- > 2.5 GHz fMAX
- < 25ps within-device skew
- < 225ps tr/tf time
- < 450ps prop delay
- Low jitter design:
- < 1psRMS cycle-to-cycle jitter
- < 15psPP total jitter
- 2:1 Differential MUX input
- Flexible supply voltage: 2.5 V/3.3 V/5 V
- Wide operating temperature range: –40°C to +85°C
- 100 K ECL compatible outputs
- Inputs accept PECL/LVPECL/ECL/HSTL logic levels
- Available in a 16-pin TSSOP package
Applications:
- Processor clock distribution
- SONET clock distribution
- Fibre Channel clock distribution
- Gigabit Ethernet clock distribution
Pricing Section
Stock:
14
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$3.87
25
$3.23
100+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
94 per Tube
Package Style:
TSSOP-16
Mounting Method:
Surface Mount