text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EL11DG

MC100EL11 Series 1.5 GHz 5.7 V ECL 1:2 Differential Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100EL11DG - Technical Attributes
Attributes Table
Input Voltage-Max: 4120mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 4.2V to 5.7V
Frequency-Max: 1.5GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EL11 is a differential 1:2 fanout buffer. The device is functionally similar to the E111 device but with higher performance capabilities. The within-device skew and propagation delay is significantly improved over the E111.

The differential inputs of the EL11 employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open (pulled to VEE) the Q outputs will go LOW. The 100 Series contains temperature compensation.

Key Features:

  • 265 ps Propagation Delay
  • 5 ps Skew Between Outputs
  • ESD Protection: > 1 KV HBM, > 100 V MM
  • PECL Mode Operating Range: VCC = 4.2 V to 5.7 with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −4.2 V to −5.7 V
  • Internal Input Pulldown Resistors
  • Flammability Rating: UL-94 code V-0 @ 1/8", Oxygen Index 28 to 34
  • Transistor Count = 44 devices
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,292
Factory Lead Time:
15 Weeks
Minimum Order:
294
Multiple Of:
98
Total
$735.00
USD
Quantity
Unit Price
98
$2.53
294
$2.50
392
$2.49
980
$2.46
1,470+
$2.43
Product Variant Information section