Manufacturer Part #
MC100EL15DG
MC100EL15 Series 1.25 GHz 5.7 V ECL 1:4 Clock Distribution Chip - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100EL15DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EL15DG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 4120mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 4.2V to 5.7V |
| Frequency-Max: | 1.25GHz |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
48
$2.56
144
$2.52
240
$2.51
720
$2.47
1,200+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount